Sawnics SF-158702-S20 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -45 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sawnics SF-158702-S20 to view detailed technical specifications.
No datasheet is available for this part.