Sawnics SL10905AT technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -5 |
| Width | 4.8 |
| Length | 9.1 |
| Number of Functions | 1 |
| Height | 1.35 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sawnics SL10905AT to view detailed technical specifications.
No datasheet is available for this part.