Sawnics SL14704AV technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | 0 |
| Width | 6.5 |
| Length | 13.3 |
| Number of Functions | 1 |
| Height | 1.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sawnics SL14704AV to view detailed technical specifications.
No datasheet is available for this part.