SBE 192P104X9080P347 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 80VDC|55VAC |
| Tolerance | 10% |
| DC Rated Voltage | 80VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 55VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8 X 16.383mm |
| Tradename | Pacer® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for SBE 192P104X9080P347 to view detailed technical specifications.
No datasheet is available for this part.