SBE 777D158911-103 technical specifications.
| Capacitance | 1500uF |
| Voltage | 1100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1100VDC |
| Dielectric | PP |
| ESR | 0.0003Ohm |
| Type | Power Ring |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Quick Connect |
| Construction | Ring |
| Size | 319.09 X 70.07mm |
| Tradename | Power Ring Film Capacitors™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SBE 777D158911-103 to view detailed technical specifications.
No datasheet is available for this part.