The EH20-08-02-5M6 is a dual common mode choke from Schaffner, designed for power line applications. It features an inductance of 5600uH and a test frequency of 10kHz. The device can withstand a maximum DC current of 0.8A and has a maximum DC resistance of 0.245 ohms. It is rated for 250VAC and can withstand a withstanding voltage of 3kVAC. The choke is mounted through a hole and has dimensions of 22mm in length and depth, with a height of 18.8mm. It operates within a temperature range of -25 to 100 degrees Celsius.
Schaffner EH20-08-02-5M6 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 5600uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.245Ohm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 3kVAC |
| Mounting | Through Hole |
| Product Length | 22mm |
| Product Depth | 22mm |
| Height | 18.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner EH20-08-02-5M6 to view detailed technical specifications.
No datasheet is available for this part.