
Dual common mode choke for power and signal lines, featuring 44mH inductance per winding with a 30% tolerance. Rated for 500mA DC current, it exhibits a low 1.25 Ohm DC resistance and operates within a -25°C to 100°C temperature range. Designed for through-hole PCB mounting with radial pin terminations, this RoHS compliant component offers a 250V AC voltage rating.
Schaffner EH24-0.5-02-44M technical specifications.
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 25mm |
| Height | 20mm |
| Inductance | 44mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 21mm |
| Lead/Base Style | Pin |
| Length | 25mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Lines | 2 |
| Package Quantity | 117 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EH |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EH24-0.5-02-44M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
