Schaffner EH24-1.0-02-10M technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Width | 24 |
| Length | 24 |
| Height | 20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner EH24-1.0-02-10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.