Schaffner EH35-2.0-02-20M technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Width | 36 |
| Length | 36 |
| Height | 27.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner EH35-2.0-02-20M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.