
Single-phase EMI/RFI power line filter designed for through-hole mounting. Features a 250V AC voltage rating and a 1A maximum current rating, suitable for 400Hz operation. Includes 3.9mH inductance with a 30% tolerance and operates across a -25°C to 100°C temperature range. Radial pin termination with a 13mm lead pitch and 0.8mm lead diameter. Compact dimensions of 21mm (L) x 16mm (W) x 25mm (H) with a 17mm depth. Lead-free and RoHS compliant.
Schaffner EV20-1.0-02-3M9 technical specifications.
| Depth | 17mm |
| Height | 25mm |
| Inductance | 3.9mH |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 21mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EV |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EV20-1.0-02-3M9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
