
Single-phase EMI/RFI power line filter, 250V AC, 400Hz self-resonant frequency, and 1.2A current rating. Features a radial package with a 13mm lead pitch and 0.8mm lead diameter for through-hole mounting. Operates within a temperature range of -25°C to 100°C, with 3.3mH inductance and 127mR series resistance. RoHS compliant and lead-free.
Schaffner EV20-1.2-02-3M3 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.2A |
| Depth | 17mm |
| Height | 25mm |
| Inductance | 3.3mH |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 21mm |
| Max Current Rating | 1.2A |
| Max DC Current | 1.2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EV |
| Series Resistance | 127mR |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EV20-1.2-02-3M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
