Schaffner EV24-0.8-02-18M technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Width | 17.4 |
| Length | 24.6 |
| Height | 29.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner EV24-0.8-02-18M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.