
Single-phase EMI/RFI power line filter with a 2A current rating and 250V AC voltage rating. Features 2.5mH inductance and 62mR DC resistance. Designed for through-hole mounting with radial pin termination, a 13mm lead pitch, and 0.8mm lead diameter. Operates across a temperature range of -25°C to 100°C.
Schaffner EV24-2.0-02-2M5 technical specifications.
| Package/Case | Radial |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 62mR |
| Depth | 18.4mm |
| Height | 29.1mm |
| Inductance | 2.5mH |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 25.6mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EV |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EV24-2.0-02-2M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.