Dual common mode choke with 36mH inductance per line, rated for 1A DC current and 250V AC. Features through-hole mounting with radial termination and a 13mm lead pitch. Operating temperature range from -25°C to 100°C. Dimensions include 29.2mm length, 21mm width, and 22mm depth. RoHS compliant.
Schaffner EV28-1.0-02-36M technical specifications.
| DC Current | 1A |
| Depth | 22mm |
| Height | 34.7mm |
| Inductance | 36mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 13mm |
| Length | 29.2mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EV |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EV28-1.0-02-36M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.