The EV28-3.0-02-9M0 is a dual common mode choke from Schaffner, designed for power and signal line applications. It features an inductance of 9000uH and a maximum DC current of 3A. The device has a voltage rating of 250VAC and can withstand a voltage of up to 3kVAC. It is mounted through a hole and has a product length of 30.2mm, product depth of 22mm, and a height of 35.7mm. The operating temperature range is from -25°C to 85°C.
Schaffner EV28-3.0-02-9M0 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 9000uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.1Ohm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 3kVAC |
| Mounting | Through Hole |
| Product Length | 30.2mm |
| Product Depth | 22mm |
| Height | 35.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner EV28-3.0-02-9M0 to view detailed technical specifications.
No datasheet is available for this part.