
Single-phase EMI/RFI power line filter with a 3A current rating and 250V AC voltage rating. Features a 10mH inductance and 72mR DC resistance, designed for through-hole mounting with radial leads. Operates across a temperature range of -25°C to 100°C, with a self-resonant frequency of 400Hz. This RoHS compliant component is supplied in bulk packaging.
Schaffner EV35-3.0-02-10M technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 72mR |
| Depth | 25.5mm |
| Height | 42.7mm |
| Inductance | 10mH |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 21mm |
| Lead/Base Style | Pin |
| Length | 37mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EV |
| Series Resistance | 72mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EV35-3.0-02-10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
