Single-phase EMI/RFI power line filter designed for 250V AC operation at 400Hz. Features a 5A maximum current rating, 3.6mH inductance with a 30% tolerance, and operates across a -25°C to 100°C temperature range. This through-hole mounted component has radial pin terminations with a 21mm lead pitch and 1.2mm lead diameter. Dimensions include a 36mm length, 24.5mm width, and 42.7mm height with a 25.5mm depth. RoHS compliant and unshielded.
Schaffner EV35-5.0-02-3M6 technical specifications.
| Depth | 25.5mm |
| Height | 42.7mm |
| Inductance | 3.6mH |
| Lead Diameter | 1.2mm |
| Lead Pitch | 21mm |
| Lead/Base Style | Pin |
| Length | 36mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EV |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EV35-5.0-02-3M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.