Schaffner FN 3410-150-40 technical specifications.
| Max Current Rating | 150A |
| Max Voltage Rating | 500VAC |
| Operating Frequency | 50Hz |
| Termination Style | Terminal Block |
| Mounting | Flange Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner FN 3410-150-40 to view detailed technical specifications.
No datasheet is available for this part.