The FN 379B-4-31 is a filtered power entry module with a 3-pin configuration, rated for 250V and 4A. It features a straight body orientation and a flange mount design. The module operates within a temperature range of -25°C to 85°C and is suitable for frequencies up to 400Hz. Additionally, it includes a fuse as an extra hardware component.
Schaffner FN 379B-4-31 technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 0 to 400Hz |
| Additional Hardware | Fuse |
| Max Current Rating | 4A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner FN 379B-4-31 to view detailed technical specifications.
No datasheet is available for this part.