Schaffner FN 5040HV-1320-99 technical specifications.
| Type | LC Sine Wave |
| Max Current Rating | 1320A |
| Max Voltage Rating | 690VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 45°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner FN 5040HV-1320-99 to view detailed technical specifications.
No datasheet is available for this part.