The Schaffner FN 9244B-15-06HI is a filtered power entry module with three contacts, a straight body orientation, and a snap-in mounting style. It has a maximum operating temperature range of -25 to 85 degrees Celsius and can handle an operating frequency of up to 400 Hz. The module is rated for a maximum current of 15A and a maximum voltage of 250V. It features a faston termination method and a straight body orientation.
Schaffner FN 9244B-15-06HI technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Faston |
| Body Orientation | Straight |
| Mounting | Snap-In |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 0 to 400Hz |
| Max Current Rating | 15A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner FN 9244B-15-06HI to view detailed technical specifications.
No datasheet is available for this part.