Single-phase EMI/RFI power line filter designed for general-purpose applications. Features a 16A current rating and a maximum AC voltage rating of 250V. Includes 100nF capacitance and 700uH inductance for effective noise suppression across a 0 to 400 Hz operating frequency range. Chassis mountable with quick connect terminations, this filter operates from -25°C to 100°C and is RoHS compliant.
Schaffner FN2010-16-06 technical specifications.
| Capacitance | 100nF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 71mm |
| Filter Type | GENERAL PURPOSE |
| Frequency | 60Hz |
| Height | 29.3mm |
| Inductance | 700uH |
| Leakage Current | 400uA |
| Length | 46.6mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2010 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46.6mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2010-16-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.