Schaffner FN2010-20/06 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Length | 64.8 |
| Manufacturer Series | FN2010 |
| Height | 30.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner FN2010-20/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.