
Single-phase power line filter designed for EMI/RFI suppression. Features a 20A current rating and a maximum AC voltage of 250V. Operates across a frequency range of 0 to 400 Hz, with a nominal 60Hz rating. Includes 600µH inductance and 1MΩ resistance. Chassis mountable with stud termination, suitable for operating temperatures from -25°C to 100°C. RoHS compliant.
Schaffner FN2010-20-08 technical specifications.
| Current | 20A |
| Current Rating | 20A |
| Depth | 85mm |
| Frequency | 60Hz |
| Height | 30.3mm |
| Inductance | 600uH |
| Leakage Current | 400uA |
| Length | 54mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2010 |
| Termination | Stud |
| Voltage Rating (AC) | 250V |
| Width | 54mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2010-20-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
