Single-phase EMI/RFI power line filter designed for 250V AC/DC operation, suitable for 50/60Hz and up to 400Hz applications. Features a 3A current rating, 2.5mH inductance, 100nF capacitance, and 1MR resistance. This chassis-mount filter offers quick connect termination and operates within a temperature range of -25°C to 100°C. Approvals include UL, CSA, and ENEC, with a leakage current of 2uA. RoHS compliant.
Schaffner FN2010B-3-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 100nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 35mm |
| Frequency | 400Hz |
| Height | 24.3mm |
| Inductance | 2.5mH |
| Leakage Current | 2uA |
| Length | 64mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2010 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2010B-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.