Schaffner FN2010M-20-08 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Width | 54 |
| Length | 85 |
| Height | 30.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner FN2010M-20-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.