Schaffner FN2010N-60-24 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Width | 145.9 |
| Length | 105 |
| Height | 57.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner FN2010N-60-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.