Single-phase power line EMI/RFI filter designed for 250V AC/DC operation, featuring a 12A current rating. This chassis-mount component offers 700µH inductance and 1MΩ resistance, operating across a frequency range of 0 to 400 Hz. With a leakage current of 740µA and a maximum operating temperature of 100°C, it is RoHS compliant and utilizes quick connect terminations. Dimensions include a depth of 35mm, height of 29.3mm, and a width/length of 64mm, suitable for 16AWG wire.
Schaffner FN2020-12-06 technical specifications.
| Current | 12A |
| Current Rating | 12A |
| Depth | 35mm |
| Frequency | 400Hz |
| Height | 29.3mm |
| Inductance | 700uH |
| Leakage Current | 740uA |
| Length | 64mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2020 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 64mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2020-12-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
