
Schaffner FN2020-12-07 technical specifications.
| Current | 12A |
| Current Rating | 12A |
| Depth | 35mm |
| Height | 29.3mm |
| Inductance | 700uH |
| Length | 64mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 2020 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2020-12-07 to view detailed technical specifications.
No datasheet is available for this part.