Schaffner FN2020-16-07 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 16A |
| Current Rating | 16A |
| Depth | 46.6mm |
| Frequency | 400Hz |
| Height | 29.3mm |
| Inductance | 650uH |
| Leakage Current | 740uA |
| Length | 71mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 2020 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2020-16-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.