
Chassis mountable, single-phase line filter rated for 250VAC and 30A. Features 670µH inductance and 470nF capacitance, with a resistance of 470kΩ. Operates across a frequency range of 0 to 400 Hz, with a temperature range of -25°C to 100°C. Dimensions are 57.5mm length, 113.5mm depth, and 45.4mm height. Threaded termination for secure connection. RoHS compliant.
Schaffner FN2020-30-08 technical specifications.
| Capacitance | 470nF |
| Current | 30A |
| Current Rating | 30A |
| Depth | 113.5mm |
| Height | 45.4mm |
| Inductance | 670uH |
| Length | 57.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | FN 2020 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2020-30-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
