
General purpose EMI/RFI line filter with a 6A current rating and 250VAC voltage rating. Features 1mH inductance and 150nF capacitance, operating from 0 to 400Hz. Chassis mountable with quick connect terminations, this filter offers a 6A maximum current rating and operates within a -25°C to 100°C temperature range. Dimensions are 64mm length, 35mm width, and 29.3mm height.
Schaffner FN2020-6-06 technical specifications.
| Capacitance | 150nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 35mm |
| Filter Type | GENERAL PURPOSE |
| Frequency | 400Hz |
| Height | 29.3mm |
| Inductance | 1mH |
| Leakage Current | 740uA |
| Length | 64mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2020 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 35mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2020-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
