Schaffner FN2020A-20-08 technical specifications.
| Depth | 54mm |
| Frequency | 400Hz |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 0 to 400Hz |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2020A-20-08 to view detailed technical specifications.
No datasheet is available for this part.