
10A, 250V AC single-phase power line filter designed for general purpose applications. Features 0.8mH inductance and 1MR resistance, with a low leakage current of 2uA. Operates across a frequency range of 0 to 400 Hz, with a maximum operating temperature of 100°C. Chassis mountable with quick connect terminations, this filter is UL, CSA, and ENEC approved and RoHS compliant.
Schaffner FN2020B-10-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 10A |
| Current Rating | 10A |
| Depth | 35mm |
| Frequency | 400Hz |
| Height | 29.3mm |
| Inductance | 0.8mH |
| Leakage Current | 2uA |
| Length | 64mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2020 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2020B-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
