
Single-phase, chassis-mount filter designed for medical applications, rated for 250V AC and 20A. Features a 600µH inductance and 2µA leakage current, operating from 0 to 400 Hz. Constructed with M4 screw terminals and a robust design suitable for temperatures from -25°C to 100°C. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Schaffner FN2020B-20-08 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 20A |
| Current Rating | 20A |
| Depth | 54mm |
| Frequency | 400Hz |
| Height | 30.3mm |
| Inductance | 600uH |
| Leakage Current | 2uA |
| Length | 85mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2020 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2020B-20-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
