Schaffner FN2020B-60-24 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 60A |
| Current Rating | 60A |
| Depth | 105mm |
| Height | 57.6mm |
| Inductance | 1mH |
| Leakage Current | 2uA |
| Length | 105mm |
| Max Current Rating | 60A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 2020 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2020B-60-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.