
Schaffner FN2030-6-07 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current Rating | 6A |
| Depth | 46.6mm |
| Frequency | 400Hz |
| Height | 22.3mm |
| Inductance | 8mH |
| Leakage Current | 730uA |
| Length | 71mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis, Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN2030 |
| Termination | Pin |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030-6-07 to view detailed technical specifications.
No datasheet is available for this part.
