Single-phase EMI/RFI power line filter, 250V AC, 16A current rating, designed for 0-400Hz operating frequencies. Features 4mH inductance, 330kR resistance, and a leakage current of 74uA. Chassis mountable with quick connect terminations, operating from -25°C to 100°C. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Schaffner FN2030A-16-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 16A |
| Current Rating | 16A |
| Depth | 54mm |
| Frequency | 400Hz |
| Height | 40.3mm |
| Inductance | 4mH |
| Lead Free | Lead Free |
| Leakage Current | 74uA |
| Length | 54mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030A-16-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
