Schaffner FN2030BZ-10-06 technical specifications.
| Current Rating | 10A |
| Depth | 54mm |
| Height | 30.3mm |
| Length | 85mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis, Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | FN2030BZ |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030BZ-10-06 to view detailed technical specifications.
No datasheet is available for this part.
