Schaffner FN2030Z-4-06 technical specifications.
| Capacitance | 330nF |
| Current Rating | 4A |
| Depth | 46.6mm |
| Height | 22.3mm |
| Inductance | 14mH |
| Length | 71mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN2030 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 46.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030Z-4-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
