
Multi-stage, 1-phase power line filter rated for 16A and 250V AC. Features a 650µH inductance and 1MR resistance, operating from 0 to 400 Hz with a maximum leakage current of 734µA. Designed for chassis mounting with threaded terminations, this filter operates across a temperature range of -25°C to 100°C. Dimensions are 85mm (length) x 54mm (depth) x 40.3mm (height).
Schaffner FN2060-16-08 technical specifications.
| Current | 16A |
| Current Rating | 16A |
| Depth | 54mm |
| Frequency | 400Hz |
| Height | 40.3mm |
| Inductance | 650uH |
| Leakage Current | 734uA |
| Length | 85mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2060 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2060-16-08 to view detailed technical specifications.
No datasheet is available for this part.