Multi-stage power line filter, 20A current rating, designed for general purpose EMI/RFI suppression. Features 250V AC/DC voltage rating, 400Hz operating frequency, and a 20A maximum current capacity. Includes 600uH inductance and 1uF capacitance for effective filtering. Chassis mountable with threaded termination, operating from -25°C to 100°C. Approvals include UL, CSA, and ENEC.
Schaffner FN2060-20-08 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 1uF |
| Package/Case | 600 |
| Current | 20A |
| Current Rating | 20A |
| Depth | 113.5mm |
| Frequency | 400Hz |
| Height | 45.4mm |
| Inductance | 600uH |
| Leakage Current | 734uA |
| Length | 57.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2060 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2060-20-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.