
Single-phase EMI/RFI power line filter designed for general-purpose applications. Features a 6A current rating and 250V AC/DC voltage rating, operating from DC to 400Hz. Includes 970µH inductance and 220nF capacitance for effective noise suppression. Chassis mountable with quick connect terminations, this filter is RoHS compliant and operates within a temperature range of -25°C to 100°C. Approvals include UL, CSA, and ENEC.
Schaffner FN2060-6-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 220nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 71mm |
| Filter Type | GENERAL PURPOSE |
| Height | 29.3mm |
| Inductance | 970uH |
| Leakage Current | 400uA |
| Length | 46.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Flanges, Chassis |
| Number of Phases | 1 |
| Operating Frequency | DC to 400 Hz |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2060 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 71mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2060-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
