Multi-stage power line filter designed for single-phase applications, rated for 6A maximum current and 250V AC/DC. Features a 970µH inductance, chassis mount with flanges, and wire lead termination. Operates across a frequency range of 0 to 400 Hz, with an operating temperature range of -25°C to 100°C. Dimensions include 71mm length, 46.6mm depth, and 29.3mm height. RoHS compliant.
Schaffner FN2060-6-07 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Depth | 46.6mm |
| Height | 29.3mm |
| Inductance | 970uH |
| Length | 71mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 2060 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2060-6-07 to view detailed technical specifications.
No datasheet is available for this part.
