
General purpose power line filter, 10A current rating, 250V AC voltage rating, designed for single-phase operation up to 400Hz. Features 800µH inductance and 470nF capacitance for effective noise suppression. Offers a low leakage current of 2µA and a resistance of 470kΩ. Chassis mountable with stud termination, operating temperature range of -25°C to 100°C. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Schaffner FN2060B-10-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 470nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 85mm |
| Frequency | 400Hz |
| Height | 30.3mm |
| Inductance | 800uH |
| Leakage Current | 2uA |
| Length | 54mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | FN 2060 |
| Termination | Stud |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2060B-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
