
Single-phase EMI/RFI power line filter, 16A current rating, 250V AC voltage rating, operating from 0 to 400 Hz. Features 0.65mH inductance, 1MR resistance, and 2uA leakage current. Chassis mountable with quick connect terminations. Approvals include UL, CSA, and ENEC. Operates within a temperature range of -25°C to 100°C. RoHS compliant.
Schaffner FN2060B-16-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 16A |
| Current Rating | 16A |
| Depth | 54mm |
| Frequency | 400Hz |
| Height | 40.3mm |
| Inductance | 0.65mH |
| Leakage Current | 2uA |
| Length | 85mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2060 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2060B-16-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.