General purpose power line filter, 3A current rating, 250V AC voltage rating. Features 2.5mH inductance, 2uA leakage current, and 1MR resistance. Operates from 0 to 400Hz with a maximum operating temperature of 100°C. Chassis mountable with quick connect termination, approved by UL, CSA, and ENEC. RoHS compliant.
Schaffner FN2060B-3-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 3A |
| Current Rating | 3A |
| Depth | 46.6mm |
| Frequency | 400Hz |
| Height | 29.3mm |
| Inductance | 2.5mH |
| Leakage Current | 2uA |
| Length | 71mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Packaging | Box |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2060 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2060B-3-06 to view detailed technical specifications.
No datasheet is available for this part.