The Schaffner FN2070-12-07 is a chassis mount EMI filter with a current rating of 12A and a maximum operating temperature of 100°C. It has a voltage rating of 250V AC and operates over a frequency range of 0 to 400Hz. The filter is RoHS compliant and has a resistance of 220kΩ. It is available in a tray packaging with 8 units per package.
Schaffner FN2070-12-07 technical specifications.
| Current | 12A |
| Current Rating | 12A |
| Depth | 156mm |
| Frequency | 400Hz |
| Height | 45.4mm |
| Inductance | 3.25mH |
| Leakage Current | 734uA |
| Length | 57.5mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 8 |
| Packaging | Tray |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2070 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070-12-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.