
Single-phase EMI/RFI power line filter, 16A current rating, 250V AC maximum voltage. Features 2.8mH inductance, 1µF capacitance, and 220kΩ resistance for effective noise suppression. Operates from 0 to 400Hz with a maximum operating temperature of 100°C. Chassis mountable with threaded terminations, this filter is UL, CSA, and ENEC approved, and RoHS compliant.
Schaffner FN2070-16-08 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 1uF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 57.6mm |
| Filter Type | STANDARD |
| Frequency | 400Hz |
| Height | 85.5mm |
| Inductance | 2.8mH |
| Leakage Current | 734uA |
| Length | 85.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 6 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2070 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070-16-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
