
Chassis mount power line filter designed for EMI/RFI suppression. Features a 3A current rating and 250VAC maximum voltage. Includes 9.8mH inductance and 470nF capacitance. Operates within a frequency range of 0 to 400Hz, with a maximum operating temperature of 100°C. Termination is via quick connect.
Schaffner FN2070-3-06 technical specifications.
| Capacitance | 470nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 54mm |
| Frequency | 400Hz |
| Height | 40.3mm |
| Inductance | 9.8mH |
| Leakage Current | 400uA |
| Length | 85mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | FN 2070 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 85mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
